SCHAEFFLER Hose (10 m) for use with Hose Lubricator

Subtotal (1 unit)*

PHP7,402.36

(exc. VAT)

PHP8,290.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,402.36

*price indicative

RS Stock No.:
310-139
Mfr. Part No.:
ARCALUB-X.HOSE-PA12-10M
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Hose

Material

Polyamide 12

Standards/Approvals

No

Accessory Type

Hose (10 m)

Length

10m

For Use With

Lubricator

Width

6.4mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Hose, 10m Length, 6.4mm Width - ARCALUB-X.HOSE-PA12-10M


This hose is designed to convey lubricants from an automatic delivery device to application points in industrial systems. Manufactured in polyamide 12, it serves as an accessory for lubrication equipment and is intended for integrations where controlled feed of grease or oil is required. The product supports continuous lubrication setups in automation, electrical and mechanical installations.

Features and Benefits:


• Polyamide 12 construction resists corrosion for longer service life
• 10m length enables extended reach without additional joins
• 6.4mm bore supports consistent lubricant flow rates
• Compatible with automatic lubricator systems for hands-off feeding

Applications


• Suitable for linking lubricator to remote bearings in production lines
• Ideal for inline lubrication on conveyor drive assemblies
• Used with automatic dispensers for electrical contact conditioning
• Can be used for controlled grease feed to precision gearboxes

What fluid types can be conveyed through this tubing?


It is intended for grease and oil feed in lubrication systems compatible with polyamide 12 materials.

How does the material choice affect installation in harsh environments?


The polyamide 12 composition offers anti‑corrosion behaviour that helps maintain internal passage integrity where moisture or contaminants are present.

Can the hose be substituted without modifying the lubricator?


The tubing is designed to act as a direct accessory for lubricators, permitting replacement where fittings match the existing feed connections.

How does the internal diameter influence pump selection?


The 6.4mm bore determines flow resistance and should be matched with a pump or delivery rate capable of supplying the required lubricant volume over the 10m run.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy