SCHAEFFLER Hose for use with Connector Extension Lubricator
- RS Stock No.:
- 310-140
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA66-50M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP33,558.88
(exc. VAT)
PHP37,585.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,558.88 |
*price indicative
- RS Stock No.:
- 310-140
- Mfr. Part No.:
- ARCALUB-X.HOSE-PA66-50M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Width | 8.5mm | |
| Accessory Type | Hose | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Width 8.5mm | ||
Accessory Type Hose | ||
Length 50m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hose for lubricator is designed for grease lubrication and is Black.
Length 50 m
Weight approximately 45 kg
Related links
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose (10 m) for use with Hose Lubricator
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Hose Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
