Fuchs CASSIDA Chain Lubricant 22 L Can Food Safe
- RS Stock No.:
- 308-387
- Mfr. Part No.:
- 600758226
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
PHP39,705.95
(exc. VAT)
PHP44,470.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,705.95 |
*price indicative
- RS Stock No.:
- 308-387
- Mfr. Part No.:
- 600758226
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Chain Lubricant | |
| Trade Name | CASSIDA | |
| Product Form | Liquid | |
| Package Type | Can | |
| Package Size | 22 L | |
| Food Safe | Yes | |
| Colour | Colourless to Pale Yellow | |
| Base Material | Synthetic | |
| Minimum Operating Temperature | -30°C | |
| Flash Point | 260°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Transport Chain, Drive | |
| Standards/Approvals | Kosher, Halal, NSF ISO 21469, NSF H1 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Chain Lubricant | ||
Trade Name CASSIDA | ||
Product Form Liquid | ||
Package Type Can | ||
Package Size 22 L | ||
Food Safe Yes | ||
Colour Colourless to Pale Yellow | ||
Base Material Synthetic | ||
Minimum Operating Temperature -30°C | ||
Flash Point 260°C | ||
Maximum Operating Temperature 150°C | ||
Application Transport Chain, Drive | ||
Standards/Approvals Kosher, Halal, NSF ISO 21469, NSF H1 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA CHAIN OIL 150 is a fully synthetic high-performance anti-wear chain oil, specially developed for the food and beverage processing and packaging industry. It meets stringent food industry requirements, certified by NSF for ISO 21469 and registered NSF (Class H1) for incidental food contact. Produced under FLT Quality Standards and in facilities following HACCP and Good Manufacturing Practices, it complies with ISO 9001 and ISO 21469.
Easily applied by brush, baths, or automatic lubrication system
Neutral odour and taste
Solvent-free formulation for greater safety in use
Related links
- Fuchs CASSIDA Chain Lubricant 22 L Can Food Safe
- SKF High Temperature Chain Oil Lubricant 5 L Can Food Safe
- SKF General Purpose Food Grade Chain Oil Lubricant 5 L Can Food Safe
- SKF Food Grade Dry Film Lubricant Dry Film Lubricant Lubricant 5 L Can Food Safe
- Fuchs Synthetic Grease 380 g CASSIDA Food Safe
- Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications