Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- RS Stock No.:
- 308-319
- Mfr. Part No.:
- 600759797
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
PHP38,152.44
(exc. VAT)
PHP42,730.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,152.44 |
*price indicative
- RS Stock No.:
- 308-319
- Mfr. Part No.:
- 600759797
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | CASSIDA GREASE EPS | |
| Grease Type | Aluminium Complex | |
| Product Form | Semi-Fluid Grease | |
| Package Type | Tin | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name CASSIDA GREASE EPS | ||
Grease Type Aluminium Complex | ||
Product Form Semi-Fluid Grease | ||
Package Type Tin | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Cassida Grease EPS high-performance extreme pressure lubricants designed for machinery in the food and beverage industry. They are made with an aluminum complex thickener, synthetic fluids, and additives to meet the industry's stringent requirements. NSF certified for ISO 21469 and registered for incidental food contact (Class H1), produced according to FLT quality standards and ISO 9001, ISO 21469 with HACCP and Good Manufacturing Practice systems in place.
Excellent corrosion prevention characteristics
Excellent adhesive properties
Neutral odour and taste