Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-400
- Mfr. Part No.:
- 600759513
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
PHP45,477.98
(exc. VAT)
PHP50,935.34
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,477.98 |
*price indicative
- RS Stock No.:
- 308-400
- Mfr. Part No.:
- 600759513
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 22 L | |
| Product Type | Lubricant | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 22 L | ||
Product Type Lubricant | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID GLE fully synthetic, high-performance, anti-wear gear lubricant, designed for the food and beverage canning industry. They are NSF certified for ISO 21469 and registered (Class H1) for incidental food contact. Produced under FLT Quality Standards with HACCP audit and Good Manufacturing Practices, ensuring compliance with ISO 9001 and ISO 21469.
Excellent separation properties from water in oil re-circulation and filtration systems
Neutral odour and taste
Good anti-oxidant properties and resists formation of deposits and sludge at elevated temperatures ensuring long oil and equipment life
