Fuchs Synthetic Grease 500 g CASSIDA Food Safe
- RS Stock No.:
- 308-973
- Mfr. Part No.:
- 600860257
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
PHP1,512.85
(exc. VAT)
PHP1,694.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from May 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,512.85 |
*price indicative
- RS Stock No.:
- 308-973
- Mfr. Part No.:
- 600860257
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | CASSIDA | |
| Grease Type | Synthetic | |
| Product Form | Paste | |
| Package Size | 500 g | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name CASSIDA | ||
Grease Type Synthetic | ||
Product Form Paste | ||
Package Size 500 g | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs grease is high performance extreme pressure lubricants specially developed for the grease lubrication of machinery in the food and beverage processing and packaging industry. They are based on an aluminium complex thickener, synthetic fluids and selected additives chosen for their ability to meet the stringent requirements of the food and beverage industry. Certified by NSF for ISO 21469 and registered by NSF (Class H1) for use where there is potential for incidental food contact. Produced according to FLT Quality Standards.
Noted for their long life
Excellent water resistance
Excellent oxidation and mechanical stability
Excellent corrosion prevention characteristics
Excellent adhesive properties
Neutral odour and taste
