Fuchs CASSIDA Chain Lubricant Synthetic 22 L Can Food Safe

Subtotal (1 unit)*

PHP36,032.87

(exc. VAT)

PHP40,356.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,032.87

*price indicative

RS Stock No.:
308-388
Mfr. Part No.:
600759322
Manufacturer:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Chain Lubricant

Trade Name

CASSIDA

Product Form

Liquid

Package Type

Can

Package Size

22 L

Food Safe

Yes

Colour

Colourless to Yellowish

Base Material

Synthetic

Flash Point

210°C

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

140°C

Application

Inside Food Freezer Machinery

Standards/Approvals

Kosher, DIN EN ISO 9001:2008, NSF H1, NSF ISO 21469, Halal

Hazardous Area Certification

NSF H1, NSF ISO 21469

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs CASSIDA CHAIN OIL LT is a fully synthetic, high-performance, anti-wear chain lubricant developed for transport mechanisms in food freezer machinery. It is NSF certified for ISO 21469 and registered NSF (Class H1) for incidental food contact. Produced under FLT Quality Standards with HACCP and ISO 9001 and 21469 management systems.

Neutral odour and taste

High viscosity index for minimal viscosity variation with temperature changes

Effective protection against corrosion of metal surfaces