Omron F3SG Series Light Curtain Receiver, Sender, 40 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

PHP161,293.44

(exc. VAT)

PHP180,648.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP161,293.44

*price indicative

RS Stock No.:
214-6778
Mfr. Part No.:
F3SG-4RE0830P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

40

Protective Height

830mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

35mm

Height

35mm

Maximum Response Time

7ms

Length

870mm

Omron F3SG Series Light Curtain, 830mm Protective Height, 40 Beams - F3SG-4RE0830P30


This light curtain is a safety sensor designed to detect intrusions across an access point in industrial automation settings. It operates as a receiver unit within an optical safety barrier, providing non‑contact protection for personnel and machinery by monitoring interruptions across multiple beams at production lines and automated equipment.

Features and Benefits:


• Forty independent beams deliver finer object detection and coverage
• 30mm beam spacing enhances detection of small targets
• Response time of 7 ms enables rapid hazard interruption
• Operational range from 0.3m to 20m supports varied installation distances
• Accepts up to 28.8V supply for integration into control systems
• Protective width capability of 10m allows broad area guarding

Applications


• Suitable for safeguarding access to robotic workcells
• Ideal for perimeter protection on automated conveyors
• Used with assembly stations requiring presence detection
• Can be used for gate monitoring on material handling lines
• Used for safeguarding maintenance access during equipment operation

What protective height does the unit cover when installed?


The device provides an 830mm protective height suitable for typical hand and arm intrusion zones.

How does beam count affect detection reliability?


With 40 beams, the receiver achieves increased vertical resolution, reducing the likelihood of undetected small objects crossing the protected plane.

What physical profile should installers expect at the mounting point?


The receiver has a compact cross‑section of 35mm by 35mm, facilitating flush or bracketed mounting in constrained spaces.

What length should be allowed for coverage when planning installations?


The unit measures 870mm overall, which determines the protected segment length and alignment requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy