Omron F3SG Series Sensor Light Curtain, 48 Beam(s), 25 mm Resolution
- RS Stock No.:
- 736-006
- Mfr. Part No.:
- F3SG-4SRB0960-25
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP177,833.10
(exc. VAT)
PHP199,173.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,833.10 |
*price indicative
- RS Stock No.:
- 736-006
- Mfr. Part No.:
- F3SG-4SRB0960-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | UL | |
| Number of Beams | 48 | |
| Protective Height | 960mm | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 20m | |
| Length | 960mm | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Height | 960mm | |
| Terminal Type | Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals UL | ||
Number of Beams 48 | ||
Protective Height 960mm | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 20m | ||
Length 960mm | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Height 960mm | ||
Terminal Type Connector | ||
- COO (Country of Origin):
- JP
The Omron Safety light curtain is designed for hand protection with an IP67 rating, offering full protection against dust and water immersion. It features multiple communication options including Bluetooth, IO-Link, and USB. The sensor operates at a Wavelength of 870 nm and is suitable for ambient temperatures ranging from -30°C to 55°C. With a maximum output current of 300 mA at the protected output, it ensures reliable safety performance.
Provides hand protection with reliable safety functions
Operates at a sensor Wavelength of 870 nm for accurate detection
Functions within an ambient temperature range of -30°C to 55°C
Provides a maximum output current of 300 mA at the protected outpu
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 25 mm Resolution
