Omron F3SG-SRB Series Light Curtain Receiver, Sender, 48 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5098
- Mfr. Part No.:
- F3SG-2SRB0960-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP90,709.73
(exc. VAT)
PHP101,594.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,709.73 |
*price indicative
- RS Stock No.:
- 215-5098
- Mfr. Part No.:
- F3SG-2SRB0960-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 48 | |
| Protective Height | 960mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 32mm | |
| Height | 38mm | |
| Length | 960mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 48 | ||
Protective Height 960mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 32mm | ||
Height 38mm | ||
Length 960mm | ||
Maximum Response Time 13ms | ||
Omron F3SG-SRB Series Light Curtain, 960mm Protective Height, 48 Beams - F3SG-2SRB0960-25
This light curtain is a protective optical receiver intended for safeguarding personnel around hazardous machinery. It detects interruptions across multiple infrared beams to stop or prevent contact with moving parts, and is designed for integration into industrial safety circuits where a compact, responsive presence detector is required.
Features and Benefits:
• Forty-eight beam array provides dense object detection
• 25mm beam spacing enables fine intrusion discrimination
• Response latency of 13ms supports rapid safety actions
• Operates across 0.3-20m detection span for flexible siting
• Accepts up to 28.8V supply for standard control systems
• 25mm beam spacing enables fine intrusion discrimination
• Response latency of 13ms supports rapid safety actions
• Operates across 0.3-20m detection span for flexible siting
• Accepts up to 28.8V supply for standard control systems
Applications
• Suitable for perimeter guarding on automated presses
• Ideal for access control on conveyor transfer points
• Used with robotic cells to protect operator zones
• Can be deployed across long-machine lines up to 20m
• Suitable for retrofit where compact receiver is needed
• Ideal for access control on conveyor transfer points
• Used with robotic cells to protect operator zones
• Can be deployed across long-machine lines up to 20m
• Suitable for retrofit where compact receiver is needed
How close can the unit be positioned to monitored objects?
It detects obstructions from a minimum distance of 0.3m from the emitter, allowing placement near workpieces while maintaining sensing reliability.
What protective height does the receiver cover?
The active sensing height extends to 960mm, providing vertical coverage for typical hand and arm intrusion scenarios.
How narrow is the receiver profile for mounting in tight spaces?
The housing measures 32mm in width and 38mm in height, permitting mounting on slim machine guards and uprights.
What maximum span can a single installation monitor laterally?
A single setup can form a protective barrier across a maximum width of 20m when paired with a corresponding transmitter.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 22 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
