Omron F3SG Series Light Curtain Receiver, Sender, 20 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

PHP59,158.69

(exc. VAT)

PHP66,257.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,158.69

*price indicative

RS Stock No.:
214-7593
Mfr. Part No.:
F3SG-2SRB0400-25
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

20

Protective Height

400mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Length

400mm

Width

32mm

Maximum Response Time

8ms

Height

38mm

Omron F3SG Series Light Curtain, 400mm Protective Height, 20 Beams - F3SG-2SRB0400-25


This light curtain provides optical protection for personnel and machinery by detecting intrusions across a guarded opening. Designed for industrial safety installations, it functions as a receiver in a multi-beam safeguarding arrangement and is intended for applications requiring a moderate protective height.

Features and Benefits:


• Twenty individually monitored beams deliver precise presence detection
• 25mm beam spacing enables detection of small objects and fingers
• Response time of 8ms supports fast stop functions for machinery
• Operational range from 0.3m to 20m allows flexible siting
• Maximum protective width of 20m covers wide access zones

Applications


• Suitable for machine guarding on press lines and conveyors
• Ideal for safeguarding robotic cell access points
• Used for perimeter protection in assembly workstations
• Can be used for automated equipment with variable siting
• Appropriate for integration into safety sensor networks

What supply voltage does it require for operation?


It operates from a maximum supply voltage of 28.8V, compatible with typical low-voltage safety circuits.

How compact is the unit for tight installations?


The receiver has a width of 32mm and a height of 38mm to aid mounting in constrained spaces.

What protective height does it provide for guarding openings?


The device offers a protective height of 400mm suitable for mid-height guarding requirements.

How many beams are used and what is their distribution?


Detection is achieved using 20 beams, providing a continuous sensing curtain across the protected zone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy