Omron F3SG Series Light Curtain Receiver, Sender, 207 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

PHP66,841.58

(exc. VAT)

PHP74,862.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,841.58

*price indicative

RS Stock No.:
214-7592
Mfr. Part No.:
F3SG-2SRB0400-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

207

Protective Height

400mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

32mm

Maximum Response Time

8ms

Length

400mm

Height

38mm

Omron F3SG Series Light Curtain, 400mm Protective Height, 207 Beams - F3SG-2SRB0400-14


This light curtain is a safety receiver designed to detect intrusion into hazardous zones and protect personnel around automated machinery. Intended for industrial safeguarding, it operates within short to medium ranges and provides rapid detection to support machine stoppage or safety interlocks without detailing physical dimensions here.

Features and Benefits:


• 207 infrared beams deliver fine-area detection at close spacing
• 14mm beam resolution enables detection of small objects
• 0.3-10m scanning distance covers near and mid-range protection
• 8 ms maximum response time allows fast hazard interruption
• 28.8V maximum supply voltage supports standard control systems
• Type 2 safety classification supports risk-reduction machine safeguarding

Applications


• Used for presence detection on assembly-line access points
• Suitable for safeguarding robot cell perimeters
• Ideal for integration with conveyor guarding systems
• Can be used for light curtain receiver replacement in compact installations
• Used with automated doors requiring personnel detection

How close can the sensor reliably detect an intrusion?


The receiver functions from a minimum operating distance of 0.3 m, ensuring detection begins at close approach.

What spatial coverage does one pair provide across a guarded area?


A single transmitter-receiver alignment can protect up to 10m of width when positioned opposite the hazard.

How small an object will trigger the system?


With a beam pitch equivalent to a 14mm resolution, the device detects interruptions at that scale across the beam array.

What electrical considerations are needed for connection?


Design for a supply rail not exceeding 28.8V and ensure control circuits can handle interruption signals within an 8 ms reaction window.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy