Omron F3SG Series Light Curtain Receiver, Sender, 15 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7589
- Mfr. Part No.:
- F3SG-2SRB0160-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP49,785.08
(exc. VAT)
PHP55,759.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,785.08 |
*price indicative
- RS Stock No.:
- 214-7589
- Mfr. Part No.:
- F3SG-2SRB0160-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 15 | |
| Protective Height | 160mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 160mm | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 15 | ||
Protective Height 160mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 160mm | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Height 38mm | ||
Omron F3SG Series Light Curtain, 160mm Protective Height, 14mm Beam Resolution - F3SG-2SRB0160-14
This light curtain provides non-contact presence detection for safeguarding access points in automated machinery and production lines. Designed for short to medium range safety monitoring, it delivers multi-beam protection across a Compact sensing envelope suitable for integration where space is limited and Rapid interaction detection is required.
Features & Benefits
• 14mm beam resolution delivers finer object detection and reduced blind zones
• 8ms maximum response time enables quick system shutdown or intervention
• 15 beams across 160mm protective height for narrow-area guarding
• 0.3m minimum scanning distance allows close-proximity installation
• 10m maximum protective width supports extended guarding arrangements
• 28.8V maximum supply voltage supports standard low-voltage control systems
• 8ms maximum response time enables quick system shutdown or intervention
• 15 beams across 160mm protective height for narrow-area guarding
• 0.3m minimum scanning distance allows close-proximity installation
• 10m maximum protective width supports extended guarding arrangements
• 28.8V maximum supply voltage supports standard low-voltage control systems
**Applications**
• Suitable for safeguarding apertures in assembly machines
• Ideal for perimeter guarding on automated conveyors
• Used for access detection on robotic cell doors
• Can be used for presence sensing in material handling stations
• Ideal for perimeter guarding on automated conveyors
• Used for access detection on robotic cell doors
• Can be used for presence sensing in material handling stations
What component types are paired for operation in this device?
It operates with separate transmitter and receiver units designed to form a light-beam barrier for detection.
How does the unit perform where installation space is limited?
Its Compact footprint of 32x38mm enables mounting in narrow profiles and tight panels.
What safety classification applies to this equipment?
The device conforms to a Type 2 safety level intended for applications with moderate risk and interruption frequency.
How many distinct sensing elements are used to form the protective field?
The protective field is formed from 15 individual beams to detect intrusions across the guarded height.
What is the maximum distance between emitter and receiver for reliable operation?
The sensing pair can be used reliably up to a 10m separation for wider guarding layouts.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
