Omron F3SG Series Light Curtain Receiver, Sender, 63 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7596
- Mfr. Part No.:
- F3SG-2SRB0640-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP83,846.36
(exc. VAT)
PHP93,907.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,846.36 |
*price indicative
- RS Stock No.:
- 214-7596
- Mfr. Part No.:
- F3SG-2SRB0640-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 63 | |
| Protective Height | 640mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Height | 38mm | |
| Length | 640mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 63 | ||
Protective Height 640mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Height 38mm | ||
Length 640mm | ||
Omron F3SG Series Light Curtain, 640mm Protective Height, 63 Beams - F3SG-2SRB0640-14
This light curtain provides presence detection to protect personnel and equipment in industrial settings. It functions as a receiver component within a safety light curtain system, detecting interruptions across multiple parallel beams to guard hazardous zones. The device is intended for machine-guarding installations where a compact detection element is required and operates within typical factory scanning ranges.
Features and Benefits:
• 63-beam array offers dense object detection capability
• 14mm beam resolution enables detection of small intrusions
• 0.3-10m scanning distance supports both near and distant protection
• 13ms response time minimises delay between detection and stop signal
• 28.8V maximum supply allows compatibility with low-voltage control systems
• 10m protective width covers wide access points without extra units
• 14mm beam resolution enables detection of small intrusions
• 0.3-10m scanning distance supports both near and distant protection
• 13ms response time minimises delay between detection and stop signal
• 28.8V maximum supply allows compatibility with low-voltage control systems
• 10m protective width covers wide access points without extra units
Applications
• Suitable for safeguarding assembly line access openings
• Ideal for integration with automated press-guarding systems
• Used with robotic cells requiring multi-beam presence sensing
• Can be used for perimeter monitoring of material-handling areas
• Appropriate for retrofitting compact detection into existing guards
• Ideal for integration with automated press-guarding systems
• Used with robotic cells requiring multi-beam presence sensing
• Can be used for perimeter monitoring of material-handling areas
• Appropriate for retrofitting compact detection into existing guards
What physical form factor should I allow for mounting space?
Expect a slim receiver profile at 32mm width with a 38mm overall height for panel clearance and bracket accommodation.
How tall an area will this device protect vertically?
The device provides a 640mm protective height, defining the vertical detection span to be installed accordingly.
Is the unit suitable for long-range installations across large machines?
Yes
it supports protective coverage up to 10m, matching systems that require extended reach between emitter and receiver.
How does the unit behave in fast-moving environments?
With a maximum response time of 13ms it responds quickly to beam interruptions, reducing the time window for hazardous motion after detection.
Related links
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
