Omron F3SG Series Sensor Receiver, Sender, 63 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-6775
- Mfr. Part No.:
- F3SG-4RE0640P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP160,737.00
(exc. VAT)
PHP180,025.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,737.00 |
*price indicative
- RS Stock No.:
- 214-6775
- Mfr. Part No.:
- F3SG-4RE0640P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 63 | |
| Protective Height | 640mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 670mm | |
| Width | 35mm | |
| Height | 35mm | |
| Maximum Response Time | 7ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 63 | ||
Protective Height 640mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 670mm | ||
Width 35mm | ||
Height 35mm | ||
Maximum Response Time 7ms | ||
Omron F3SG Series Sensor, 640mm Protective Height, 10m Maximum Scanning Distance - F3SG-4RE0640P14
This sensor is a safety light curtain system designed to detect interruptions across a protective zone in industrial settings. It operates as a paired transmitter/receiver arrangement to establish a guarded area for personnel or equipment protection. The device is intended for use where Rapid detection and shutdown are required to prevent access to hazardous motion.
Features & Benefits
• 62 beaMS deliver fine-grained intrusion detection for enhanced safety
• 14mm beam resolution reduces undetected gaps between objects
• 7 MS maximum response time enables swift protective actions
• 0.3 m minimum scanning distance permits near-field safeguarding
• 10 m maximum protective width accommodates wide access points
• 28.8V maximum supply voltage supports typical control systeMS
• 14mm beam resolution reduces undetected gaps between objects
• 7 MS maximum response time enables swift protective actions
• 0.3 m minimum scanning distance permits near-field safeguarding
• 10 m maximum protective width accommodates wide access points
• 28.8V maximum supply voltage supports typical control systeMS
**Applications**
• Suitable for safeguarding automated press and stamping lines
• Ideal for perimeter protection of robotic workcells
• Used with conveyor transfers to detect product or hand entry
• Can be used for access control at large machine enclosures
• Used for safety monitoring where conductive barriers are impractical
• Ideal for perimeter protection of robotic workcells
• Used with conveyor transfers to detect product or hand entry
• Can be used for access control at large machine enclosures
• Used for safety monitoring where conductive barriers are impractical
What protective height does the device provide for vertical detection?
The sensing array covers a protective height of 640mm to monitor vertical intrusion across openings.
How Compact is the unit for installation in constrained spaces?
The transmitter/receiver modules each have a cross-section width and height of 35mm to facilitate mounting in narrow profiles.
What protective width range can be achieved when aligning multiple units?
A single setup supports a protective width up to 10 m to span broad openings without intermediate supports.
What classification of safety performance does the device meet?
It is rated to a Type 4 safety level suitable for applications requiring high-integrity detection.
Related links
- Omron F3SG Series Sensor Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 199 Beam(s), 14 mm Resolution
