Omron F3SG Series Light Curtain Receiver, Sender, 199 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-6787
- Mfr. Part No.:
- F3SG-4SRA2000-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP335,533.91
(exc. VAT)
PHP375,797.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP335,533.91 |
*price indicative
- RS Stock No.:
- 214-6787
- Mfr. Part No.:
- F3SG-4SRA2000-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 199 | |
| Protective Height | 2m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 2m | |
| Height | 2m | |
| Maximum Response Time | 18ms | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 199 | ||
Protective Height 2m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 2m | ||
Height 2m | ||
Maximum Response Time 18ms | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 2m Protective Height, 199 Beams - F3SG-4SRA2000-14
This light curtain provides non-contact presence detection for safeguarding personnel and machinery in industrial automation environments. It operates as a complementary safety sensor that interrupts machine motion when the monitored area is breached, suitable for integration where intrusion detection over a tall opening is required.
Features & Benefits
• 14mm beam spacing gives fine object detection capability
• 199-beam array delivers dense coverage across the protected area
• Type 4 safety classification affords high-integrity risk reduction
• 18ms maximum response time supports Rapid stoppage of hazards
• 10m maximum scanning distance enables long-range monitoring
• 28.8V maximum supply supports common industrial control voltages
• 199-beam array delivers dense coverage across the protected area
• Type 4 safety classification affords high-integrity risk reduction
• 18ms maximum response time supports Rapid stoppage of hazards
• 10m maximum scanning distance enables long-range monitoring
• 28.8V maximum supply supports common industrial control voltages
**Applications**
• Suitable for safeguarding access to robotic workcells
• Ideal for perimeter protection on press lines
• Used with automated assembly gantries for intrusion detection
• Can be used for protection of inspection and testing stations
• Ideal for perimeter protection on press lines
• Used with automated assembly gantries for intrusion detection
• Can be used for protection of inspection and testing stations
What is the effective vertical coverage provided by the device?
The unit offers 2000mm of protective height, allowing continuous detection across tall openings without intermediate sensors.
How close can objects be to the curtain and still be detected?
The minimum blanking distance is 0.3 m, so detection is reliable from that proximate range outwards.
What physical form does the product take for installation?
It comprises paired transmitter and receiver components in a slim 32mm profile designed for vertical mounting at guarded access points.
How is the overall protective width defined for this sensor arrangement?
The system can protect across a maximum width of 10 m when aligned and configured within its scanning range.
Related links
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 159 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
