Omron F3SG Series Sensor Receiver, Sender, 47 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7618
- Mfr. Part No.:
- F3SG-4RE0480P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP133,379.19
(exc. VAT)
PHP149,384.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,379.19 |
*price indicative
- RS Stock No.:
- 214-7618
- Mfr. Part No.:
- F3SG-4RE0480P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 47 | |
| Protective Height | 480mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 510mm | |
| Maximum Response Time | 7ms | |
| Width | 35mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 47 | ||
Protective Height 480mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 510mm | ||
Maximum Response Time 7ms | ||
Width 35mm | ||
Height 35mm | ||
Omron F3SG Series Sensor, 480mm Protective Height, 47 Beams - F3SG-4RE0480P14
This sensor is a photoelectric safety device designed to protect personnel around automated machinery by creating a monitored light barrier. It operates as a paired transmitter and receiver assembly to detect intrusions within a guarded zone, offering fast detection suitable for industrial automation, electronics and mechanical environments.
Features & Benefits
• 47-beam array enabling fine-grained intrusion detection
• 14mm beam resolution reducing the chance of small-object passage
• 7ms maximum response providing Rapid stoppage of hazardous motion
• 0.3m minimum sensing distance allowing close-range protection
• 10m maximum protective width covering wide access areas
• Type 4 safety classification for high-integrity safeguarding
• 14mm beam resolution reducing the chance of small-object passage
• 7ms maximum response providing Rapid stoppage of hazardous motion
• 0.3m minimum sensing distance allowing close-range protection
• 10m maximum protective width covering wide access areas
• Type 4 safety classification for high-integrity safeguarding
**Applications**
• Suitable for perimeter guarding of robotic work cells
• Ideal for safety zones on conveyor transfer points
• Used for access protection on packaging machinery
• Can be used for safeguarding loading and unloading stations
• Used with inspection stations requiring fast interruption detection
• Ideal for safety zones on conveyor transfer points
• Used for access protection on packaging machinery
• Can be used for safeguarding loading and unloading stations
• Used with inspection stations requiring fast interruption detection
What electrical supply does it require to operate?
It is designed to run from a maximum supply of 28.8 V, compatible with common industrial DC safety circuits.
How tall an area can it protect without additional units?
It provides a protective height of 480mm when deployed in a single unit pair.
What physical form factor should installers expect?
Each transmitter/receiver column measures 510mm in length with a 35mm cross-section for mounting and alignment.
How does beam count influence detection capability?
The 47 discrete beams increase resolution across the protective height, improving detection of small or slender objects.
Related links
- Omron F3SG Series Sensor Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 48 Beam(s), 30 mm Resolution
