Omron F3SG Series Light Curtain Receiver, Sender, 95 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7639
- Mfr. Part No.:
- F3SG-4SRB0960-14-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP176,005.51
(exc. VAT)
PHP197,126.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,005.51 |
*price indicative
- RS Stock No.:
- 214-7639
- Mfr. Part No.:
- F3SG-4SRB0960-14-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 95 | |
| Protective Height | 960mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 960mm | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Length | 960mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 95 | ||
Protective Height 960mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 960mm | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Length 960mm | ||
Omron F3SG Series Light Curtain, 960mm Protective Height, 10m Maximum Scanning Distance - F3SG-4SRB0960-14-F
This light curtain provides non-contact safety sensing for machine safeguarding, designed to detect interruptions across a vertical protective zone. It operates as a receiver within a paired sensing system to prevent access to hazardous areas, suitable for industrial environments requiring fast, contactless presence detection.
Features and Benefits:
• Type4 safety performance with high-integrity protection
• 95-beam array offering fine detection across the zone
• 14mm beam resolution enabling small-object detection
• 13ms maximum response time for rapid interruption detection
• 0.3-10m scanning range for flexible installation distances
• 28.8V maximum supply allowing integration with control systems
• 95-beam array offering fine detection across the zone
• 14mm beam resolution enabling small-object detection
• 13ms maximum response time for rapid interruption detection
• 0.3-10m scanning range for flexible installation distances
• 28.8V maximum supply allowing integration with control systems
Applications
• Suitable for safeguarding automated assembly lines
• Ideal for perimeter protection around robotic cells
• Used with press and stamping machinery protection systems
• Can be used for access control on conveyor transfer points
• Used for safeguarding loading and unloading stations
• Ideal for perimeter protection around robotic cells
• Used with press and stamping machinery protection systems
• Can be used for access control on conveyor transfer points
• Used for safeguarding loading and unloading stations
How wide an area can it protect in a single installation?
It can monitor a maximum lateral span of 10m when aligned with a matching emitter module.
What object sizes will be detected reliably?
The receiver discriminates targets down to the 14mm beam pitch across its sensing plane.
What environmental placement constraints affect sensing range?
The effective scanning distance depends on emitter power and alignment but is specified between 0.3m minimum and 10m maximum.
How quickly does the system react to an interruption?
The maximum response interval is 13ms from beam break to output change.
Related links
- Omron F3SG Series Light Curtain Receiver 95 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 87 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 71 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 91 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 19 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 38 Beam(s), 25 mm Resolution
