Omron F3SG Series Light Curtain Receiver, Sender, 71 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7637
- Mfr. Part No.:
- F3SG-4SRB0720-14-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP142,840.86
(exc. VAT)
PHP159,981.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,840.86 |
*price indicative
- RS Stock No.:
- 214-7637
- Mfr. Part No.:
- F3SG-4SRB0720-14-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 71 | |
| Protective Height | 720mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 32mm | |
| Length | 720mm | |
| Maximum Response Time | 13ms | |
| Height | 720mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 71 | ||
Protective Height 720mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 32mm | ||
Length 720mm | ||
Maximum Response Time 13ms | ||
Height 720mm | ||
Omron F3SG Series Light Curtain, 720mm Protective Height, 71 Beams - F3SG-4SRB0720-14-F
This light curtain functions as a safety sensor intended to detect personnel or objects entering a protected zone in industrial settings. It operates as a receiver unit within fixed guard or automated regimes, providing a protective vertical field suitable for machine guarding and conveyor applications. The device is designed for environments requiring high-integrity presence detection with rapid interruption signalling.
Features and Benefits:
• 71 beams deliver fine-grained intrusion detection and safeguarding
• 14mm beam resolution minimises undetected object size for safety
• 13ms maximum response time enables quick system stoppage
• 0.3-10m scanning range supports short to long detection spans
• 10m maximum protective width covers wide access areas efficiently
• 28.8V maximum supply voltage allows integration with common safety power supplies
• 14mm beam resolution minimises undetected object size for safety
• 13ms maximum response time enables quick system stoppage
• 0.3-10m scanning range supports short to long detection spans
• 10m maximum protective width covers wide access areas efficiently
• 28.8V maximum supply voltage allows integration with common safety power supplies
Applications
• Suitable for guarding access on conveyor lines
• Ideal for presence detection at robotic cell perimeters
• Used with automated doors and sliding gates for safety
• Can be used for personnel detection at inspection stations
• Used for safeguarding transfer points in material handling
• Ideal for presence detection at robotic cell perimeters
• Used with automated doors and sliding gates for safety
• Can be used for personnel detection at inspection stations
• Used for safeguarding transfer points in material handling
What protective height does it provide for vertical guarding?
The receiver covers a 720mm protective height, matching typical access openings and fixed guard profiles.
How compact is the unit for fitting into constrained frames?
The housing has a 32mm width, allowing installation in narrow uprights or slim protective posts.
What is the minimum sensing distance from the emitter to the receiver?
The minimum scanning separation required is 0.3m to ensure reliable beam reception.
How does the device perform over extended lengths between emitters?
It supports a maximum scanning separation of 10m, enabling protection across long spans without intermediate receivers.
Related links
- Omron F3SG Series Light Curtain Receiver 71 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 87 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 95 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 91 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 19 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Sender 71 Beam(s), 14 mm Resolution
