Omron F3SG Series Light Curtain Receiver, Sender, 38 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6790
- Mfr. Part No.:
- F3SG-4SRB0760-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP121,440.43
(exc. VAT)
PHP136,013.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,440.43 |
*price indicative
- RS Stock No.:
- 214-6790
- Mfr. Part No.:
- F3SG-4SRB0760-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 38 | |
| Protective Height | 760mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Length | 760mm | |
| Height | 760mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 38 | ||
Protective Height 760mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Length 760mm | ||
Height 760mm | ||
Omron F3SG Series Light Curtain, 760mm Protective Height, 25mm Beam Resolution - F3SG-4SRB0760-25-F
This light curtain provides a safeguarding sensor for industrial machinery, using an optical barrier to detect intrusions and protect personnel around hazardous equipment. It functions as a receiver component within a safety system, intended for integration where precise object detection and rapid interruption of hazardous motion are required. The device is designed for installations demanding high safety integrity and dependable beam detection across a metre-scale working distance.
Features and Benefits:
• Type 4 safety rating delivering high-level hazardous area protection
• 38 independent beams enabling fine intrusion discrimination
• 25mm beam resolution allowing detection of small objects
• 8 ms maximum response time reducing stop-to-hazard intervals
• 0.3-20m sensing range supporting short and long set-ups
• 28.8V maximum supply voltage compatible with common control systems
• 38 independent beams enabling fine intrusion discrimination
• 25mm beam resolution allowing detection of small objects
• 8 ms maximum response time reducing stop-to-hazard intervals
• 0.3-20m sensing range supporting short and long set-ups
• 28.8V maximum supply voltage compatible with common control systems
Applications
• Suitable for safeguarding access to automated press operations
• Ideal for perimeter protection on robotic workcells
• Used with conveyor lines requiring object presence monitoring
• Can be used for gating protection around packaging machines
• Suitable for integration into assembly stations needing high-resolution sensing
• Ideal for perimeter protection on robotic workcells
• Used with conveyor lines requiring object presence monitoring
• Can be used for gating protection around packaging machines
• Suitable for integration into assembly stations needing high-resolution sensing
How close can the sensor reliably detect an intrusion?
The minimum scanning distance is 0.3 m, which is the shortest separation at which the receiver reliably senses interrupted beams.
What protective span can be achieved in a single installation?
The unit supports a maximum protective width of 20 m, permitting long perimeter coverage when paired with matching transmitters.
How many discrete detection channels are provided?
There are 38 beams, each functioning as an independent detection channel for detailed object profiling.
What electrical supply considerations apply during system design?
The receiver accepts up to 28.8V supply, so designers should ensure power rails and wiring are rated for that maximum voltage.
Related links
- Omron F3SG Series Light Curtain Receiver 34 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 46 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 42 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 26 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
