Omron F3SG Series Light Curtain Receiver, Sender, 34 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-7636
- Mfr. Part No.:
- F3SG-4SRB0680-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP114,950.25
(exc. VAT)
PHP128,744.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,950.25 |
*price indicative
- RS Stock No.:
- 214-7636
- Mfr. Part No.:
- F3SG-4SRB0680-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 34 | |
| Protective Height | 680mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 680mm | |
| Height | 680mm | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 34 | ||
Protective Height 680mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 680mm | ||
Height 680mm | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 680mm Protective Height, 34 Beams - F3SG-4SRB0680-25-F
This light curtain is a safety sensor designed to protect personnel around machinery by creating an optical detection barrier. It operates as a receiver in a paired system, providing presence detection across a vertical protective span suitable for industrial guarding tasks. The device is suited to environments requiring fast interruption detection and configurable beam coverage.
Features and Benefits:
• 13 ms maximum response time for rapid detection
• 25mm beam resolution for fine object discrimination
• 34‑beam array to increase vertical sensing density
• 0.3-20m scanning distance to cover near and distant zones
• 28.8V maximum supply for stable electrical operation
• 20m protective width enabling wide-area safeguarding
• 25mm beam resolution for fine object discrimination
• 34‑beam array to increase vertical sensing density
• 0.3-20m scanning distance to cover near and distant zones
• 28.8V maximum supply for stable electrical operation
• 20m protective width enabling wide-area safeguarding
Applications
• Suitable for machine guarding on assembly lines
• Ideal for access control of robotic cells
• Used for perimeter protection of conveyor systems
• Can be used for safety at press and cutting stations
• Suitable for integration into automated packaging machinery
• Ideal for access control of robotic cells
• Used for perimeter protection of conveyor systems
• Can be used for safety at press and cutting stations
• Suitable for integration into automated packaging machinery
What protective height does it provide for vertical hazards?
It delivers a protective height of 680mm to shield the specified vertical area.
How compact is the receiver for installation in constrained spaces?
The receiver has a 32mm overall width, facilitating mounting in narrow frames.
What are the physical envelope dimensions for planning mounts?
The unit measures 680mm in length and 680mm in height for alignment and support design.
Which safety category applies to this sensor for risk assessment?
It meets Type 4 safety classification suitable for demanding applications.
Related links
- Omron F3SG Series Light Curtain Receiver 38 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 46 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 42 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 26 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
