FIMM Manual Lift Table, 300 kg load capacity
- RS Stock No.:
- 717-759
- Mfr. Part No.:
- 855007767
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP62,909.75
(exc. VAT)
PHP70,458.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,909.75 |
*price indicative
- RS Stock No.:
- 717-759
- Mfr. Part No.:
- 855007767
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Lifting Mechanism | Manual | |
| Product Type | Lift Table | |
| Load Capacity | 300kg | |
| Minimum Lifting Height | 440mm | |
| Platform Length | 950mm | |
| Platform Width | 600mm | |
| Portable/Stationary | Portable | |
| Maximum Lifting Height | 1m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Lifting Mechanism Manual | ||
Product Type Lift Table | ||
Load Capacity 300kg | ||
Minimum Lifting Height 440mm | ||
Platform Length 950mm | ||
Platform Width 600mm | ||
Portable/Stationary Portable | ||
Maximum Lifting Height 1m | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FIMM Manual Worm Gear Lifting Table is a precision-engineered lifting solution designed for accurate height adjustment and long-term stability. Its worm gear mechanism ensures millimeter-level positioning, while the robust construction eliminates the risk of oil leaks and minimizes maintenance needs. Built for reliability, it provides secure handling and consistent performance in industrial environments.
Height adjustable to the millimeter via hand crank and worm gear column
Load remains level over extended periods without platform lowering
Robust single-scissor design eliminates risk of oil leaks
Equipped with 2 fixed wheels and 2 swivel casters with brakes
Requires extremely little maintenance for long-term use
Related links
- FIMM Single Scissor Lift Table, 300 kg load capacity
- FIMM Double Scissor Lift Table, 300 kg load capacity
- FIMM Manual Lift Table, 100 kg load capacity
- FIMM Manual Lift Table, 200 kg load capacity
- Bessey Manual Lift Table, 60 kg load capacity
- Virax Manual Lift Table, 150 kg load capacity
- Bessey Manual Lift Table, 180 kg load capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
