Bessey Manual Lift Table, 180 kg load capacity
- RS Stock No.:
- 904-353
- Mfr. Part No.:
- BEY23
- Manufacturer:
- Bessey
N
Subtotal (1 unit)*
PHP14,620.76
(exc. VAT)
PHP16,375.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,620.76 |
*price indicative
- RS Stock No.:
- 904-353
- Mfr. Part No.:
- BEY23
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Lifting Mechanism | Manual | |
| Product Type | Lift Table | |
| Load Capacity | 180kg | |
| Minimum Lifting Height | 5mm | |
| Portable/Stationary | Portable | |
| Maximum Lifting Height | 230mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Lifting Mechanism Manual | ||
Product Type Lift Table | ||
Load Capacity 180kg | ||
Minimum Lifting Height 5mm | ||
Portable/Stationary Portable | ||
Maximum Lifting Height 230mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Lifting and assembly tool designed for lifting force up to 1,800 N / 180 kg / 400 lbs. For lifting (up to 8 mm per operation of the pump lever), lowering (up to 4 mm per operation of the lowering lever) and aligning workpieces with millimetre precision, gently and safely with just one hand.
Can be converted without tools for clamping tasks
CE labelling
Related links
- Bessey Manual Lift Table, 60 kg load capacity
- FIMM Manual Lift Table, 100 kg load capacity
- Virax Manual Lift Table, 150 kg load capacity
- FIMM Manual Lift Table, 200 kg load capacity
- FIMM Manual Lift Table, 300 kg load capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 800 kg load capacity
