Bessey Manual Lift Table, 60 kg load capacity
- RS Stock No.:
- 904-354
- Mfr. Part No.:
- BEY-IK
- Manufacturer:
- Bessey
N
Subtotal (1 unit)*
PHP8,792.55
(exc. VAT)
PHP9,847.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,792.55 |
*price indicative
- RS Stock No.:
- 904-354
- Mfr. Part No.:
- BEY-IK
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Lift Table | |
| Lifting Mechanism | Manual | |
| Load Capacity | 60kg | |
| Minimum Lifting Height | 170mm | |
| Maximum Lifting Height | 620mm | |
| Portable/Stationary | Portable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Lift Table | ||
Lifting Mechanism Manual | ||
Load Capacity 60kg | ||
Minimum Lifting Height 170mm | ||
Maximum Lifting Height 620mm | ||
Portable/Stationary Portable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Two-piece accessory set consisting of extension adapter and rail unit for one-handed lifting tool BEYCEPS BEY23. Load capacity of up to 60 kg for quick and precise assembly, e.g. wall cabinets, floating sideboards and bathroom furniture.
Safe and gentle thanks to non-slip and scratch-resistant protective caps
Related links
- Bessey Manual Lift Table, 180 kg load capacity
- FIMM Manual Lift Table, 100 kg load capacity
- Virax Manual Lift Table, 150 kg load capacity
- FIMM Manual Lift Table, 200 kg load capacity
- FIMM Manual Lift Table, 300 kg load capacity
- FIMM Double Scissor Lift Table, 150 kg load capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
