FIMM Manual Lift Table, 100 kg load capacity

Subtotal (1 unit)*

PHP144,844.80

(exc. VAT)

PHP162,226.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144,844.80

*price indicative

RS Stock No.:
717-627
Mfr. Part No.:
855007648
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Lifting Mechanism

Manual

Product Type

Lift Table

Load Capacity

100kg

Minimum Lifting Height

262mm

Platform Length

700mm

Platform Width

450mm

Maximum Lifting Height

659mm

Portable/Stationary

Portable

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
JP
The FIMM Constant Level Lifting Table is a high-quality lifting solution designed for intensive industrial use. It automatically maintains the platform height based on load variations, ensuring ergonomic operation and consistent positioning. With precise adjustment and Durable construction, it offers reliability and ease of use for professionals handling heavy loads.

Automatic height maintenance adapts to load variations

Ergonomic design ensures operator comfort during use

Manual height adjustment performed when unloaded using knob and graduated scale

Good weight sensitivity allows precise stopping at desired height

Low maintenance construction suitable for intensive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy