FIMM Double Scissor Lift Table, 300 kg load capacity
- RS Stock No.:
- 717-756
- Mfr. Part No.:
- 855007755
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP201,544.74
(exc. VAT)
PHP225,730.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,544.74 |
*price indicative
- RS Stock No.:
- 717-756
- Mfr. Part No.:
- 855007755
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Lift Table | |
| Lifting Mechanism | Double Scissor | |
| Load Capacity | 300kg | |
| Minimum Lifting Height | 433mm | |
| Platform Length | 1.01m | |
| Platform Width | 520mm | |
| Maximum Lifting Height | 1.578m | |
| Portable/Stationary | Portable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Lift Table | ||
Lifting Mechanism Double Scissor | ||
Load Capacity 300kg | ||
Minimum Lifting Height 433mm | ||
Platform Length 1.01m | ||
Platform Width 520mm | ||
Maximum Lifting Height 1.578m | ||
Portable/Stationary Portable | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Lifting Table is a professional-grade solution built for intensive use in industrial environments. With impeccable build quality, it ensures durability and reliability for demanding lifting tasks. Its ergonomic design allows precise control of platform height, making it both safe and efficient for operators.
Hydraulic lift operated by foot pedal for smooth lifting
Two lowering speeds controlled by lever on push handle for accurate platform positioning
Designed for intensive use with robust construction
Provides precise stopping of the platform at the desired height
Built to deliver long-lasting performance in professional settings
Related links
- FIMM Double Scissor Lift Table, 150 kg load capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 300 kg load capacity
- FIMM Manual Lift Table, 300 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 800 kg load capacity
- FIMM Single Scissor Lift Table, 250 kg load capacity
- FIMM Manual Lift Table, 100 kg load capacity
