FIMM Single Scissor Lift Table, 250 kg load capacity
- RS Stock No.:
- 717-626
- Mfr. Part No.:
- 855007646
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP539,660.58
(exc. VAT)
PHP604,419.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP539,660.58 |
*price indicative
- RS Stock No.:
- 717-626
- Mfr. Part No.:
- 855007646
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Lift Table | |
| Lifting Mechanism | Single Scissor | |
| Load Capacity | 250kg | |
| Minimum Lifting Height | 290mm | |
| Platform Length | 815mm | |
| Platform Width | 500mm | |
| Portable/Stationary | Portable | |
| Maximum Lifting Height | 867mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Lift Table | ||
Lifting Mechanism Single Scissor | ||
Load Capacity 250kg | ||
Minimum Lifting Height 290mm | ||
Platform Length 815mm | ||
Platform Width 500mm | ||
Portable/Stationary Portable | ||
Maximum Lifting Height 867mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Stainless Steel Lifting Table is a professional-grade lifting solution designed for intensive industrial use. Built with impeccable quality, it ensures durability and reliability in demanding environments. Its ergonomic design allows precise height control and easy transport, making it both practical and efficient.
Hydraulic lift operated by foot pedal for smooth lifting
Two lowering speeds controlled by lever on push handle for precise platform stopping
Folding backrest enables convenient transport and storage
Designed for intensive use with robust stainless steel construction
Provides accurate height adjustment for safe and efficient handling
Related links
- FIMM Single Scissor Lift Table, 800 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
- FIMM Single Scissor Lift Table, 300 kg load capacity
- FIMM Double Scissor Lift Table, 150 kg load capacity
- FIMM Double Scissor Lift Table, 500 kg load capacity
- FIMM Double Scissor Lift Table, 300 kg load capacity
- FIMM Manual Lift Table, 100 kg load capacity
- FIMM Manual Lift Table, 200 kg load capacity
