Subtotal (1 unit)*
PHP364.18
(exc. VAT)
PHP407.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP364.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-402
- Mfr. Part No.:
- 52275030
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Letter Tray | |
| Sub Type | Tray | |
| Paper Size | A4 | |
| Number of Compartments | 1 | |
| Colour | Light Blue | |
| Material | Polystyrene | |
| Height | 70mm | |
| Depth | 357mm | |
| Width | 255mm | |
| Better World Verification | Blue Angel | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Letter Tray | ||
Sub Type Tray | ||
Paper Size A4 | ||
Number of Compartments 1 | ||
Colour Light Blue | ||
Material Polystyrene | ||
Height 70mm | ||
Depth 357mm | ||
Width 255mm | ||
Better World Verification Blue Angel | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz letter tray is a stylish and functional addition to any workspace, crafted from a minimum of 90% post-consumer recycled plastic. Designed to accommodate A4 documents, magazines, and folders, this premium-quality tray not only streamlines your organisation but also promotes sustainability with its Blue Angel environmental certification. Its robust construction ensures that it withstands daily use, making it a long-lasting solution for both home and office environments. The contemporary design of the letter tray enhances your workspace while contribute positively to the planet, aligning eco-friendly practice with modern aesthetics.
Made from a minimum of 90% recyclable post-consumer plastic
Accommodates both A4 and US size documents for versatile use
Wide front opening allows for easy access to contents, even when stacked
Can be stacked vertically or stepped, optimising your space
Features a smooth, easy-to-clean surface for effortless maintenance
Strong, Durable structure with a modern matt finish
Environmentally friendly production with a focus on sustainability
Label-only packaging reduces additional waste in line with eco-conscious values
Manufactured in Europe, ensuring quality and a smaller carbon footprint
