Leitz Black A4 Tray
- RS Stock No.:
- 652-399
- Mfr. Part No.:
- 52330095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP971.80
(exc. VAT)
PHP1,088.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP971.80 |
*price indicative
- RS Stock No.:
- 652-399
- Mfr. Part No.:
- 52330095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Letter Tray | |
| Sub Type | Tray | |
| Paper Size | A4 | |
| Number of Compartments | 1 | |
| Colour | Black | |
| Material | Polystyrene | |
| Width | 255mm | |
| Height | 103mm | |
| Depth | 357mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Letter Tray | ||
Sub Type Tray | ||
Paper Size A4 | ||
Number of Compartments 1 | ||
Colour Black | ||
Material Polystyrene | ||
Width 255mm | ||
Height 103mm | ||
Depth 357mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz black letter tray is a robust, premium-quality solution designed for efficient document organisation. Ideal for both home and office environments, this versatile tray holds even the bulkiest of files while promoting a tidy workspace. Part of the innovative Leitz Plus modular letter tray system, it enables vertical or 'stepped' stacking with Standard and Slim trays, maximising space and enhancing accessibility. Constructed from Durable polystyrene, it combines strength with a sleek aesthetic, ensuring long-lasting use. The trays large front hand-grab cutout allows for easy access, making document management a seamless experience.
Conveniently stores bulky documents with ease
Constructed from high-quality polystyrene for superior durability
Allows vertical or 'stepped' stacking, optimising workspace
Compatible with both Standard and Slim letter trays for versatile combinations
Offers easy document access with a large front hand-grab cutout
Weighs only 342 g, making it lightweight yet sturdy
Can accommodate up to eight trays stacked together, enhancing efficiency
Supports custom labelling through The Leitz Easy Print online service
