Subtotal (1 unit)*
PHP304.86
(exc. VAT)
PHP341.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP304.86 |
*price indicative
- RS Stock No.:
- 652-388
- Mfr. Part No.:
- 2115598
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Letter Tray | |
| Sub Type | Tray | |
| Number of Compartments | 1 | |
| Paper Size | A4 | |
| Colour | Black | |
| Material | Plastic | |
| Width | 254mm | |
| Height | 61mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Letter Tray | ||
Sub Type Tray | ||
Number of Compartments 1 | ||
Paper Size A4 | ||
Colour Black | ||
Material Plastic | ||
Width 254mm | ||
Height 61mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Rexel A4 Letter Tray brings stylish organisation to your workspace, combining modern design with practical functionality. Crafted with a unique textured side, this letter tray not only serves to hold your documents but adds an aesthetic touch to any desk arrangement. Its stackable feature allows for seamless vertical or stepped stacking in three positions, enhancing your document management system. With dimensions tailored for A4 papers, this letter tray provides ample space for easy access, ensuring paperwork is organised and readily available. Ideal for both home and office use, The Rexel A4 Letter Tray is the perfect solution to declutter your workspace while making a design statement.
Sleek modern design complements any office décor
Textured sides provide a unique Visual appeal
Stackable vertically or in three stepped positions for optimal space management
Designed to accommodate A4 documents easily
Rounded front cutout enables effortless retrieval of papers
Space for subject label positioned on either side for easy categorisation
