Radium 24V Blue, Green, Red, Warm White LED Strip, 2700K Colour Temp, 3 m Length
- RS Stock No.:
- 711-456
- Mfr. Part No.:
- RSTA4313
- Manufacturer:
- Radium
Subtotal (1 unit)*
PHP5,317.68
(exc. VAT)
PHP5,955.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,317.68 |
*price indicative
- RS Stock No.:
- 711-456
- Mfr. Part No.:
- RSTA4313
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | Blue, Green, Red, Warm White | |
| Strip Length | 3m | |
| Strip Width | 12mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 784 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 71.42mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour Blue, Green, Red, Warm White | ||
Strip Length 3m | ||
Strip Width 12mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 784 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 71.42mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile and innovative lighting solution designed to deliver vibrant, adjustable hues with ease. Perfect for a range of applications, this LED strip offers exceptional flexibility in both performance and installation. With a length of 3 metres, it is Ideal for use in both residential and commercial settings. Its RGBWW capability allows for the creation of striking colour combinations, while the high colour rendering index ensures a true representation of colours. Dimmable with compatible drivers, this product enhances ambiance and enables tailored lighting experiences to suit any mood or occasion.
Dimmable with an appropriate driver for dynamic lighting control
Delivers a luminous flux of 500 lm per metre which ensuring bright illumination
Operates with an efficiency of 75 lm/W, optimising energy consumption
Features a 180° beam angle, Ideal for expansive coverage
Self-adhesive backing simplifies installation on various surfaces
Constructed for durability with a lifespan of up to 50,000 hours at L70/B50
Offers a range of colours including RGB - 927 for customised light settings
IP00 rating suitable for indoor applications, providing versatile usage
Designed with a low profile of only 2.8 mm in height, perfect for discreet integration
Related links
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 25V Blue Red 2700K Colour Temp, 5 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V Multicolour LED Strip 10 m Length
- Radium 24V White LED Strip 3 m Length
