Radium 24V White LED Strip, 2700K Colour Temp, 5 m Length
- RS Stock No.:
- 711-447
- Mfr. Part No.:
- RSTA4275
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP4,975.87
(exc. VAT)
PHP5,572.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,975.87 |
*price indicative
- RS Stock No.:
- 711-447
- Mfr. Part No.:
- RSTA4275
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 128 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 12W | |
| Typical Luminous Flux lm/m | 1440lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.8mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 128 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 12W | ||
Typical Luminous Flux lm/m 1440lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.8mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip designed to provide versatile and efficient lighting solutions. With a strikingly luminous output of 1440 lumens per metre, this LED strip ensures bright illumination perfect for both ambient and task lighting. Ideal for indoor applications, it features a warm 2700 K colour temperature that creates a welcoming atmosphere. Thanks to its adhesive backing, the installation process is simplified, while its dimmable feature offers flexibility in adjusting light intensity. Boasting an impressive lifespan of 50,000 hours, this product embodies long-lasting performance, making it a reliable choice for your lighting needs.
Outputs 1440 lumens per metre which ensuring bright and effective illumination
Dimmable functionality allows for tailored lighting experiences
Warm 2700 K colour temperature, creating a cosy and inviting environment
Five-metre length provides ample coverage for various applications
Adhesive backing simplifies installation on multiple surfaces
Long lifespan of 50,000 hours for enduring performance and reduced replacement frequency
Designed for indoor use with protection rated at IP20
Operates efficiently at a maximum power of 60W
Compact dimensions of 10mm width and 1.5mm height for discreet integration
Related links
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 25V Blue Red 2700K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip 5 m Length
