Radium 25V Blue, Green, Red, Warm White LED Strip, 2700K Colour Temp, 5 m Length
- RS Stock No.:
- 711-458
- Mfr. Part No.:
- RSTA4315
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP8,656.55
(exc. VAT)
PHP9,695.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,656.55 |
*price indicative
- RS Stock No.:
- 711-458
- Mfr. Part No.:
- RSTA4315
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | Blue, Green, Red, Warm White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 12mm | |
| Voltage | 25V | |
| Number of LEDs Per Metre | 784 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 71.42mm | |
| Standards/Approvals | CE | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour Blue, Green, Red, Warm White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 12mm | ||
Voltage 25V | ||
Number of LEDs Per Metre 784 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 71.42mm | ||
Standards/Approvals CE | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile lighting solution designed to illuminate spaces with colourful brilliance and precision. Featuring a continuous line of 500 LEDs per metre, it offers exceptional flexibility in applications, making it perfect for both decorative and functional lighting in homes or commercial environments. With a dimmable capability when paired with an appropriate driver, this strip enables users to create the Ideal ambiance for any occasion. It operates on a low voltage of 24V, ensuring safety and efficiency. The specifications highlight a long lifespan of up to 50,000 hours, coupled with an efficient luminous efficacy of 75 lm/W, making it not only a stylish choice but also a sustainable one. Its self-adhesive backing simplifies installation, allowing for seamless integration into various settings.
Offers RGBW colour options for versatile lighting effects
Dimmable with an appropriate driver for customised brightness levels
High luminous output of 500 lm per metre to enhance visibility
IP00 rating, Ideal for indoor applications without direct exposure to moisture
Self-adhesive backing for easy and secure installation on various surfaces
Designed with a long lifespan of 50,000 hours, reducing replacement frequency
Low power consumption with only 10W per metre, promoting energy efficiency
Composed of 784 LEDs per metre for a seamless luminous effect
Lightweight at 116g which making it easy to handle and install
Related links
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V Multicolour LED Strip 10 m Length
- Radium 24V White LED Strip 10 m Length
- Osram 24V dc White LED Strip 5 m Length
