Radium 24V Multicolour LED Strip, 2700K Colour Temp, 10 m Length
- RS Stock No.:
- 711-454
- Mfr. Part No.:
- RSTA4310
- Manufacturer:
- Radium
Subtotal (1 unit)*
PHP9,457.32
(exc. VAT)
PHP10,592.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,457.32 |
*price indicative
- RS Stock No.:
- 711-454
- Mfr. Part No.:
- RSTA4310
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | Multicolour | |
| Product Type | LED Strip | |
| Strip Length | 10m | |
| Strip Width | 12mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 784 | |
| Colour Temperature | 2700K | |
| IP Rating | IP00 | |
| Power Per Metre | 8W | |
| Typical Luminous Flux lm/m | 424lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.7mm | |
| Standards/Approvals | IEC | |
| Series | LED STRIP 500 EH | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour Multicolour | ||
Product Type LED Strip | ||
Strip Length 10m | ||
Strip Width 12mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 784 | ||
Colour Temperature 2700K | ||
IP Rating IP00 | ||
Power Per Metre 8W | ||
Typical Luminous Flux lm/m 424lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.7mm | ||
Standards/Approvals IEC | ||
Series LED STRIP 500 EH | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile lighting solution designed to enhance any environment with its dynamic colour-changing capabilities. Featuring a robust design and adaptable performance, this LED strip provides a maximum system output of 80 watts, offering ample brightness with an impressive luminous flux of 2000 lumens. With a life expectancy of up to 50,000 hours, it ensures longevity and reliability in diverse applications, including both indoor and outdoor setups. The strips sleek and flexible form allows for easy installation, whilst its adhesive backing ensures a Strong Hold on various surfaces, making it Ideal for creative lighting designs and accents.
Multicolour functionality with RGB capabilities for enhanced mood setting
Dimmable with compatible driver for tailored lighting intensity
Efficient lumen output of 424 lm/m, delivering bright and vibrant illumination
Temperature range for ambient use from -20 to +50°C, suitable for varied environments
IP00 rating indicates suitability for dry locations, maintaining safety and performance
Compatible with a wide range of mounting options, providing flexibility in application
Features 784 LEDs per metre for consistent luminosity along the length of the strip
Self-adhesive backing simplifies installation on numerous surfaces
Flexible design allows for contouring to various shapes ensuring creative versatility
Includes comprehensive support for safe installation and optimal usage
Related links
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 25V Blue Red 2700K Colour Temp, 5 m Length
- Osram 24V dc White LED Strip 5 m Length
