Radium 24V White LED Strip, 2700K Colour Temp, 3 m Length
- RS Stock No.:
- 711-438
- Mfr. Part No.:
- RSTA4253
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP2,297.26
(exc. VAT)
PHP2,572.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,297.26 |
*price indicative
- RS Stock No.:
- 711-438
- Mfr. Part No.:
- RSTA4253
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 3m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 890lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 3m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 890lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip designed to transform your lighting experience. This flexible LED strip provides a warm white light at 2700K, Ideal for creating an inviting atmosphere in any indoor space. With a length of 3 metres and a self-adhesive backing, it offers easy installation and adaptability to various settings. Operating at a system power of 50W, this strip ensures energy efficiency while delivering a luminous flux of 890 lumens per metre. Its IP20 rating makes it suitable for indoor use, ensuring durability and longevity with an impressive lifespan of up to 50,000 hours. Whether for accent lighting or illumination, this product elevates both aesthetics and functionality in your environment.
Extensive lifespan of up to 50,000 hours for prolonged use
Warm white light at 2700K provides a cosy ambiance
Self-adhesive design allows for hassle-free installation
Produces 890 lumens per metre for excellent brightness
Energy-efficient with a system power of only 50W
Suitable for indoor applications with an IP20 rating
Flexible design allows for easy adaptation to various spaces
Dimmable with compatible drivers for versatile lighting control
Related links
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V Blue Red 2700K Colour Temp, 3000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V Blue Red 2700K Colour Temp, 1000 mm Length
