Radium 24V White LED Strip, 2700K Colour Temp, 3 m Length

This image is representative of the product range

Subtotal (1 unit)*

PHP1,980.81

(exc. VAT)

PHP2,218.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,980.81

*price indicative

RS Stock No.:
711-428
Mfr. Part No.:
RSTA4233
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

3m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

320

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

5W

Typical Luminous Flux lm/m

455lm/m

Flexible/Rigid

Flexible

LED Pitch

50mm

Series

Easy Connect

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Radium LED Strip designed to deliver a dependable and elegant lighting solution for various settings. This versatile 3-metre strip operates at a low voltage of 24 V, making it suitable for both residential and commercial applications where energy efficiency and flexibility are paramount. With an impressive luminous flux of 455 lumens per metre and a warm colour temperature of 2700 K, it perfectly balances ambiance with functionality. Durability is assured with an average lifespan of 50,000 hours, ensuring long-term performance and reduced replacement frequency. Its adhesive backing simplifies installation, allowing for seamless integration into any design.

Energy-efficient performance with a maximum system output of 25.0 W

Dimmable functionality with an appropriate driver for tailored brightness levels

Exceptional efficacy at 91 lm/W which ensuring bright illumination without excessive energy use

Flexible installation options with an adhesive backing for straightforward mounting

Robust construction with a lifespan of 50,000 hours, minimising the need for frequent replacements

IP20 rating indicates suitability for indoor use, protecting against solid objects larger than 12mm

Compliant with strict quality standards which ensuring reliability and safety during operation

Two-pole design provides versatility in wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy