Radium 24V White LED Strip, 4000K Colour Temp, 3 m Length

This image is representative of the product range

Subtotal (1 unit)*

PHP2,776.99

(exc. VAT)

PHP3,110.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,776.99

*price indicative

RS Stock No.:
711-449
Mfr. Part No.:
RSTA4283
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

3m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

128

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

12W

Typical Luminous Flux lm/m

1668lm/m

Flexible/Rigid

Flexible

LED Pitch

7.8mm

Series

LED STRIP 1500 EH

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Radium LED Strip is an exceptional lighting solution designed for versatile applications. This 5-metre flexible strip delivers high-quality illumination with a luminous flux of 1668 lumens per metre, offering efficient lighting while maintaining a low power consumption of 12 Watts per metre. Perfect for ambient or task lighting, the strip boasts a colour temperature of 4000K, providing a pleasant white light Ideal for various settings. With a lifespan of up to 50,000 hours, the LED Strip ensures long-lasting performance, making it a cost-effective choice for both residential and commercial use. Its self-adhesive backing simplifies installation on multiple surfaces, enhancing user convenience.

Flexible design allows for easy installation in various locations

High luminous efficacy of 139 lm/W ensures bright, energy-efficient lighting

Dimmable functionality with an appropriate driver for tailored lighting experiences

IP20 rating indicates suitability for indoor applications without exposure to moisture

Auto adhesive backing facilitates straightforward mounting on surfaces

Excellent colour rendering index (CRI) of 90 ensures vibrant and accurate colour representation

Temperature operating range from -20°C to +50°C accommodates diverse environments

Compatible with LED drivers certified for safety and reliability which ensuring secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy