Radium 24V White LED Strip, 4000K Colour Temp, 3 m Length
- RS Stock No.:
- 711-433
- Mfr. Part No.:
- RSTA4243
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP1,980.81
(exc. VAT)
PHP2,218.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,980.81 |
*price indicative
- RS Stock No.:
- 711-433
- Mfr. Part No.:
- RSTA4243
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 3m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 320 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 5W | |
| Typical Luminous Flux lm/m | 505lm/m | |
| Flexible/Rigid | Flexible | |
| Series | LED STRIP 500ZP EH | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 3m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 320 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 5W | ||
Typical Luminous Flux lm/m 505lm/m | ||
Flexible/Rigid Flexible | ||
Series LED STRIP 500ZP EH | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is an innovative lighting solution designed for versatility and efficiency in various applications. With a length of 3 metres and a colour temperature of 4000K, it enhances environments with bright, white illumination while maintaining a sleek profile of just 2.2mm in height. This LED strip is Ideal for both decorative and functional lighting, providing high luminosity of 505 lumens per metre with an impressive efficacy of 101 lm/W. It is perfect for spaces requiring flexible lighting options, including residential or commercial settings, thanks to its dimmable feature when paired with compatible drivers, making it a superb choice for tailored lighting experiences.
Flexible design allows easy installation in a variety of settings
High luminosity of 505 lumens per metre ensures vibrant lighting
Dimmable functionality with appropriate drivers offers adjustable brightness
Durable lifespan of 50,000 hours reduces the need for frequent replacements
Self-adhesive backing simplifies mounting on different surfaces
Complies with IP20 rating for indoor use, providing safety and reliability
Highly energy-efficient with a consumption of only 5W per metre
Light colour with a temperature of 4000K delivers a natural white ambiance
Constructed with 320 LEDs per metre which ensuring even light distribution
Protection against mechanical stress which ensuring the integrity of the LED modules
Related links
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 5 m Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 24V White LED Strip 300 mm Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
