Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp, 2 m Length
- RS Stock No.:
- 192-1701
- Mfr. Part No.:
- ILPN-K508-WHT1-2M0-SK12410-I1
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save PHP852.30
View bulk pricing optionsSubtotal (1 unit)*
PHP4,261.72
(exc. VAT)
PHP4,773.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,261.72 | - |
| 5 - 9 | PHP4,091.26 | PHP852.30 |
| 10 + | PHP3,920.78 | PHP3,409.40 |
*price indicative
- RS Stock No.:
- 192-1701
- Mfr. Part No.:
- ILPN-K508-WHT1-2M0-SK12410-I1
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 13mm | |
| Voltage | 24V | |
| Colour Temperature | 4000K | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 17mm | |
| Series | ILP | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 13mm | ||
Voltage 24V | ||
Colour Temperature 4000K | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
LED Pitch 17mm | ||
Series ILP | ||
Standards/Approvals CE, IEC EN 62384 | ||
Reel Length - 2000mm
LED Pitch - 17mm
Working Voltage - 5V, 12V & 24V DC Constant Voltage
Strip Width - 13mm
LED Neon strip can be cut after each LED
Mounting is simple using our clip in brackets
Max single power run is 5m. If you need longer, you have to run a separate power line
White diffuser material
Applications
Task Lighting
Back Lighting
Desk Lighting
Garage Lighting
Accent Lighting
Under Cabinet Lighting
Bar Lighting
Refrigeration
Industrial Applications
Photography
Related links
- Intelligent LED Solutions 24V Red LED Strip 2 m Length
- Intelligent LED Solutions 24V Blue LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Green LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Green 2 m Length
- Intelligent LED Solutions 24V Green Blue LED Strip 2 m Length
- Intelligent LED Solutions 5V RGB LED Strip 2 m Length
- Intelligent LED Solutions 12V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
