Radium 24V White LED Strip, 4000K Colour Temp, 1 m Length
- RS Stock No.:
- 711-442
- Mfr. Part No.:
- RSTA4261
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP723.80
(exc. VAT)
PHP810.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP723.80 |
*price indicative
- RS Stock No.:
- 711-442
- Mfr. Part No.:
- RSTA4261
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 1m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 1000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Standards/Approvals | IEC | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 1m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 1000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Standards/Approvals IEC | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is a versatile lighting solution designed for both residential and commercial spaces. This high-performance LED strip provides 1000 lumens per metre, delivering exceptional brightness and energy efficiency with an impressive efficacy of 100 lm/W. With a colour temperature of 4000K, it creates a NEUTRAL white light, perfect for task lighting or ambient illumination. The strip is easy to install with its self-adhesive backing and can be trimmed to fit various lengths, making it Ideal for custom projects. Its longevity is notable, boasting an average lifespan of 50,000 hours, ensuring a Durable lighting option for your needs.
Max power system performance of 50.0 W for optimal efficiency
Dimmable with the appropriate driver, enabling customised lighting levels
IP20 rating ensures suitability for indoor use in dry environments
Flexibility with a 5 m maximum operative length, allowing for extensive coverage
Features a low energy consumption of 10 kWh/1000h, contributing to reduced electricity costs
Built with 480 LEDs per metre which ensuring uniform light distribution
Included flat plug connection simplifies installation and setup
Environmentally friendly with an A to G energy label classification
Related links
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 1 m Length
- Intelligent LED Solutions 24V White LED Strip 3.24 m Length
- Intelligent LED Solutions 24V White LED Strip 2 m Length
