Radium 24V White LED Strip, 4000K Colour Temp, 1 m Length
- RS Stock No.:
- 711-448
- Mfr. Part No.:
- RSTA4281
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP855.65
(exc. VAT)
PHP958.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP855.65 |
*price indicative
- RS Stock No.:
- 711-448
- Mfr. Part No.:
- RSTA4281
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 1m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 128 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 12W | |
| Typical Luminous Flux lm/m | 1668lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.8mm | |
| Series | Easy Connect | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 1m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 128 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 12W | ||
Typical Luminous Flux lm/m 1668lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.8mm | ||
Series Easy Connect | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip designed to offer versatile and efficient lighting solutions for various applications. Perfect for both residential and commercial spaces, this flexible strip light delivers superior brightness with a luminous flux of 1668 lm/m. Rated for a lifespan of up to 50,000 hours, it ensures long-lasting performance while maintaining an energy-efficient A-rated energy label. Easy to install with its self-adhesive backing, the strip can be conveniently cut to size, making it an excellent choice for custom lighting setups. Ideal for enhancing ambiance, its stable colour rendering index of 90 guarantees vibrant and accurate colour representation.
Robust performance with a maximum system power of 60.0 W
Dimmable functionality compatible with appropriate drivers
Adhesive backing allows for simple installation on various surfaces
Broad colour temperature of 4000K for versatile lighting ambience
Excellent efficiency with 139 lm/W which ensuring cost-effective operation
Flexible length of 1000 mm, optimised for diverse spaces
IP20 rating suitable for indoor use where moisture exposure is minimal
Comes with a connection cable and plug for immediate use
Temperature range for operation between -20°C to +50°C
Supports a maximum operative length of 5 m for extensive applications
Related links
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V Blue Red 2700K Colour Temp, 1000 mm Length
- Radium 24V White LED Strip 5000 mm Length
