Radium 24V White LED Strip, 3000K Colour Temp, 1 m Length

This image is representative of the product range

Subtotal (1 unit)*

PHP1,433.12

(exc. VAT)

PHP1,605.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,433.12

*price indicative

RS Stock No.:
711-451
Mfr. Part No.:
RSTA4291
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

LED Colour

White

Product Type

LED Strip

Strip Length

1m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

168

Colour Temperature

3000K

IP Rating

IP20

Power Per Metre

10W

Typical Luminous Flux lm/m

910lm/m

Flexible/Rigid

Flexible

LED Pitch

11.9mm

Standards/Approvals

IEC

Series

LED STRIP 900WD EH

COO (Country of Origin):
CN
The Radium LED Strip designed for versatile lighting solutions, providing a blend of functionality and aesthetic appeal. Ideal for both ambient and task lighting, this LED strip features adjustable colour temperatures ranging from a warm 1900K to a bright 3000K, enabling seamless transitions to suit various moods and settings. With a solid durability and an average lifespan of 50,000 hours, it offers longevity while maintaining energy efficiency, boasting a luminous efficacy of 91 lm/W. The self-adhesive backing ensures easy installation, making it suitable for diverse applications, whether in residential or commercial spaces. With its slim profile, it integrates effortlessly into any environment, fulfilling both practical and decorative lighting needs.

Adjustable colour temperature from 1900K to 3000K for mood-enhancing lighting

High luminous efficacy of 91 lm/W for energy-efficient performance

Self-adhesive backing for hassle-free installation on various surfaces

Durable construction with an impressive average lifespan of 50,000 hours

Dimmable functionality when paired with an appropriate driver for versatile light control

Light output of 910 lumens per metre which ensuring ample illumination for various spaces

Compact dimensions of 1000mm length x 10mm width for seamless integration in tight spaces

IP20 rating which making it suitable for indoor use without exposure to moisture

Environmentally friendly, featuring recyclable components and compliant with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy