Bailey Electric & Electronics bv 12V dc White LED Strip, 3000K Colour Temp, 3 m Length

Subtotal (1 unit)*

PHP2,446.59

(exc. VAT)

PHP2,740.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,446.59

*price indicative

RS Stock No.:
206-001
Distrelec Article No.:
301-84-441
Mfr. Part No.:
141961
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Strip

LED Colour

White

Strip Length

3m

Strip Width

10mm

Voltage

12V dc

Number of LEDs Per Metre

30

Colour Temperature

3000K

IP Rating

IP20

Typical Luminous Flux lm/m

700lm/m

Flexible/Rigid

Flexible

Standards/Approvals

EU

Series

LED strip set

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Strip Set offers a seamless blend of modern design and functionality, perfect for enhancing your living space. With its flexible 3-metre length and warm 3000K light, it effortlessly adds a dose of ambience to any room, be it the living room, kitchen, or bedroom. The product comes complete with a connector, switch, and power adapter, ensuring an easy installation process.

Warm light temperature enhances the comfort of your environment

Surface mounted setup allows versatile placements around the home

Child friendly design with no exposed components for safety

Power efficient operation reduces energy consumption significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy