Bailey Electric & Electronics bv 230V ac White LED Strip, 4000K Colour Temp, 25 m Length

Subtotal (1 unit)*

PHP17,863.99

(exc. VAT)

PHP20,007.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,863.99

*price indicative

RS Stock No.:
296-767
Mfr. Part No.:
145829
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

LED Colour

White

Product Type

LED Strip

Strip Length

25m

Strip Width

14mm

Voltage

230V ac

Number of LEDs Per Metre

60

Colour Temperature

4000K

IP Rating

IP65

Typical Luminous Flux lm/m

760lm/m

Series

Work lighting

Standards/Approvals

No

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Robust LED Rope HO is a 25-meter light rope from the Bailey Robust work lighting series, designed for construction sites and yards. It is water-resistant (IP65) and molded in silicone for durability. With 60 LEDs per meter and 760 lumens per meter, it emits 120˚ cold light (4000K). Supplied on a reel with a 230V power supply, AC/DC adapter, and 1.5-meter power cable. Mounting clips and end caps are available separately. It can be shortened with PVC glue (not included). Suitable for ambient temperatures from -20°C to 40°C. Always unwind completely before use.

Voltage type DC

Lamp voltage 230V

Beam angle 120°

Type of control gear LED operating device voltage to controlled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy