Bailey Electric & Electronics bv 240V White LED Strip, 3000K Colour Temp, 25 m Length

Subtotal (1 unit)*

PHP13,552.85

(exc. VAT)

PHP15,179.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,552.85

*price indicative

RS Stock No.:
559-390
Mfr. Part No.:
146763
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Strip

LED Colour

White

Strip Length

25m

Voltage

240V

Number of LEDs Per Metre

400

Colour Temperature

3000K

IP Rating

IP65

Typical Luminous Flux lm/m

400lm

Flexible/Rigid

Yes

Series

Robust LED rope

Standards/Approvals

IEC II

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy