Bailey Electric & Electronics bv 240V, 220 V White LED Strip, 25 m Length
- RS Stock No.:
- 559-406
- Mfr. Part No.:
- 146803
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP20,786.16
(exc. VAT)
PHP23,280.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,786.16 |
*price indicative
- RS Stock No.:
- 559-406
- Mfr. Part No.:
- 146803
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 25m | |
| Voltage | 240V, 220V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 25m | ||
Voltage 240V, 220V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 230V ac White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V Red LED Strip
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
