Radium 24V White LED Strip, 4000K Colour Temp, 3 m Length
- RS Stock No.:
- 711-443
- Mfr. Part No.:
- RSTA4263
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP2,297.26
(exc. VAT)
PHP2,572.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,297.26 |
*price indicative
- RS Stock No.:
- 711-443
- Mfr. Part No.:
- RSTA4263
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 3m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 480 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 10W | |
| Typical Luminous Flux lm/m | 1000lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | Easy Connect | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 3m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 480 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 10W | ||
Typical Luminous Flux lm/m 1000lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series Easy Connect | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is an innovative lighting solution designed to deliver high-quality illumination with efficiency and ease. With a luminous output of 1000 lumens per metre and an exceptional efficacy of 100 lumens per watt, this flexible and adhesive-backed strip is perfect for a variety of applications, from accent lighting to functional illumination. Designed to operate at 24V, it is dimmable with the appropriate driver, allowing for full control of brightness. Its robust lifespan of 50,000 hours ensures long-term performance, making it a smart choice for both residential and commercial settings, where reliability and energy efficiency are paramount.
Provides high luminous output at 1000 lumens per metre for effective lighting
Operating at an efficiency of 100 lumens per watt, it offers energy savings
Dimmable functionality offers flexibility in light control to create desired atmospheres
Long lifespan with an average of 50,000 hours, reducing the need for frequent replacements
Adhesive backing simplifies installation on various surfaces
Designed for a range of ambient temperatures which ensuring performance in diverse environments
IP20 rated for indoor use, Ideal for home and office applications
Comprises 480 LEDs per metre, enhancing light distribution for even illumination
Related links
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V Blue Red 2700K Colour Temp, 3000 mm Length
