Inventronics BA-XL-CP-840-24-G5 BA-XL-CP LED Module 2-LEDs White LED (4000K)
- RS Stock No.:
- 763-495
- Mfr. Part No.:
- BA-XL-CP-840-24-G5
- Manufacturer:
- Inventronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP22,306.22
(exc. VAT)
PHP24,982.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP22,306.22 |
| 5 + | PHP21,859.96 |
*price indicative
- RS Stock No.:
- 763-495
- Mfr. Part No.:
- BA-XL-CP-840-24-G5
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 2 | |
| Product Type | LED Module | |
| LED Colour | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 80lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-XL-CP | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 2 | ||
Product Type LED Module | ||
LED Colour White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 80lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-XL-CP | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is designed for light advertising and backlighting, providing a reliable solution to enhance visibility and aesthetics in signage applications.
Compatible with constant voltage drivers/dimmers for versatile applications
Offers a wide CCT and colour options to suit varied design needs
Built with patented Square Lens technology for enhanced light distribution
IP66 rating ensures protection against water and dust ingress
Designed for a lifetime of 50,000 hours at 70 °C with a 5-year warranty
Related links
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
