Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP14,219.67

(exc. VAT)

PHP15,926.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP14,219.67
5 +PHP13,935.68

*price indicative

RS Stock No.:
763-490
Mfr. Part No.:
BA-L-CP-830-24-G5
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Module

Number of LEDs

2

LED Colour

Cool White

Colour Temperature

3000K

Typical Luminous Flux

153lm

LED Voltage

24V

Standards/Approvals

CE

Series

BA-L-CP

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module provides efficient illumination for backlighting and light advertising applications, enhanced with innovative technology and robust design for reliability and performance.

Each LED module contains 2 LEDs for added brightness

Compatibility with Inventronics OPTOTRONIC drivers ensures seamless operation

Unique Square Lens technology enhances light distribution

Enhanced IP66 rating guarantees protection against dust and moisture

Expected lifespan of 50,000 hours at 75 °C ensures longevity

Designed for energy efficiency with a luminous efficacy of 128 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy