Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,419.95

View bulk pricing options

Subtotal (1 unit)*

PHP14,219.67

(exc. VAT)

PHP15,926.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP14,219.67-
5 +PHP13,935.68PHP1,419.95

*price indicative

RS Stock No.:
763-487
Mfr. Part No.:
BA-L-CP-865-24-G5
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Number of LEDs

2

Product Type

LED Module

LED Colour

Cool White

Colour Temperature

6500K

Typical Luminous Flux

83lm

LED Voltage

24V

Standards/Approvals

CE

Series

BA-L-CP

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module specifically designed for light advertising and backlighting applications, ensuring both performance and durability in various operational contexts.

LED chain consists of 40 modules interconnected by flexible cables

Each module houses two LEDs, ensuring efficient lighting and energy usage

Compatible with Inventronics OPTOTRONIC constant voltage drivers and dimmers

Achieves high module efficacy with up to 135 lm/W output

Rated IP66, offering robust protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy